746-052-527-506

Heilind Number:EDA746-052-527-506
Manufacturer:EDAC
Manufacturer Number:746-052-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-527-506

Detailed Description

Introducing our 746-052-527-506 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in various environments. With a contact material of Copper Alloy, it guarantees efficient conductivity for up to 52 positions. The straight mount orientation and a pitch of .125 inches make installation a breeze, while the compact design with a single row and row spacing of .25 inches maximizes space efficiency on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring precision and stability. Trust in its 3A amperage rating and robust construction to deliver consistent performance, meeting the demands of even the most demanding projects. Elevate your connectivity with the 746-052-527-506 Card Edge Connector.