746-052-527-601

Heilind Number:EDA746-052-527-601
Manufacturer:EDAC
Manufacturer Number:746-052-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-527-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a vital component for efficient board-to-board communication. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees durability and performance. With a dual-row design and 52 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .25-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional in the electronics industry or a hobbyist, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.