746-052-527-606

Heilind Number:EDA746-052-527-606
Manufacturer:EDAC
Manufacturer Number:746-052-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-527-606

Detailed Description

Enhance connectivity within your PCB setup with our Press-fit Card Edge Connector. Designed for efficient power transmission, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contact points crafted from high-grade Copper Alloy, it offers reliable performance under various conditions. Featuring a pitch of .125 inches and accommodating 52 positions, it facilitates seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C add to its versatility, making it an essential component in any electronic assembly project. Elevate your connectivity game with this top-of-the-line Card Edge Connector.