746-052-540-101

Heilind Number:EDA746-052-540-101
Manufacturer:EDAC
Manufacturer Number:746-052-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-540-101

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features 52 positions in a single row, ensuring optimal signal transmission. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. The black color and sleek design not only enhance aesthetics but also comply with industry standards. With a pitch of .125 inches and row spacing of .25 inches, this connector offers easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Trust in the quality and durability of our Card Edge Connector for seamless and efficient connectivity solutions.