746-052-540-106

Heilind Number:EDA746-052-540-106
Manufacturer:EDAC
Manufacturer Number:746-052-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-540-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, perfect for seamless board-to-board connections in electronic applications. Designed for reliability and longevity, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it can handle power-intensive tasks with ease. The 52-position, single-row layout offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. With a pitch of .125 inches and row spacing of .25 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in the quality and performance of this essential component for your PCB assemblies.