746-052-540-206

Heilind Number:EDA746-052-540-206
Manufacturer:EDAC
Manufacturer Number:746-052-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-540-206

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures optimal conductivity and reliability. The .125-inch pitch and .25-inch row spacing accommodate precise PCB layouts, while the 52 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic assembly projects.