746-052-540-501

Heilind Number:EDA746-052-540-501
Manufacturer:EDAC
Manufacturer Number:746-052-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-540-501

Detailed Description

Introducing our 746-052-540-501 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row layout with 52 positions, each crafted from high-quality Copper Alloy for reliable conductivity. The housing is made from UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety in any application. With a pitch of .125 inches and row spacing of .25 inches, installation is a breeze. This connector is rated for 3A of current, making it suitable for various power and data transmission needs. Its straight mount orientation and black color add to its versatility and aesthetic appeal. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity with this essential component, available now in our extensive lineup of PCB connectors.