746-052-540-506

Heilind Number:EDA746-052-540-506
Manufacturer:EDAC
Manufacturer Number:746-052-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-540-506

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connector, designed for seamless integration in your electronic assemblies. Engineered for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a single row configuration and 52 positions, it offers ample connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Its straight mount orientation and standard .125-inch pitch make installation a breeze, while the .25-inch row spacing allows for efficient PCB layout. Trust in the quality and precision of our Card Edge Connector to power your electronic devices with seamless connectivity.