746-052-541-101

Heilind Number:EDA746-052-541-101
Manufacturer:EDAC
Manufacturer Number:746-052-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-541-101

Detailed Description

Introducing our 746-052-541-101 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. Engineered for high-performance applications, this connector boasts a compact design with a single row of 52 positions, spaced at a pitch of .125 inches for precise and efficient linking. Constructed with a rugged UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable signal transmission even in harsh environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, it meets the demands of industry standards for quality and performance. The black color and straight mount orientation make installation a breeze, while the .25-inch row spacing allows for easy access and maintenance. Trust in the 746-052-541-101 for your connectivity needs, where innovation meets reliability.