746-052-541-206

Heilind Number:EDA746-052-541-206
Manufacturer:EDAC
Manufacturer Number:746-052-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-541-206

Detailed Description

Enhance connectivity in your PCB designs with our Press-fit Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows of contact points made from high-quality Copper Alloy, it guarantees reliable power transmission. The .125-inch pitch and .25-inch row spacing accommodate precise PCB layouts, while the straight mount orientation facilitates easy installation. Offering 52 positions for seamless card-to-board connections, it is ideal for a variety of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our wide range of products in the Connectors category to find the perfect fit for your needs.