746-052-541-506

Heilind Number:EDA746-052-541-506
Manufacturer:EDAC
Manufacturer Number:746-052-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-541-506

Detailed Description

Upgrade your PCB connectivity with our 746-052-541-506 Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a high amperage rating of 3A, making it ideal for power-heavy applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance. With a single row layout and 52 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, it allows for precise board-to-board connections. Whether you need a straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers exceptional functionality, making it a must-have for any project requiring secure and efficient card edge connections. Upgrade your PCB connectivity with our 746-052-541-506 Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a high amperage rating of 3A, making it ideal for power-heavy applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance. With a single row layout and 52 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, it allows for precise board-to-board connections. Whether you need a straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers exceptional functionality, making it a must-have for any project requiring secure and efficient card edge connections.