746-052-545-101

Heilind Number:EDA746-052-545-101
Manufacturer:EDAC
Manufacturer Number:746-052-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-545-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board PCB connectivity. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually striking but also ensures superior durability and safety. Each of the 52 positions, featuring Copper Alloy contacts, guarantees reliable power transmission at an amperage of 3A. The .125-inch pitch and .25-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect solution for demanding industrial and commercial applications. Upgrade your PCB connectivity with our Card Edge Connector and experience unparalleled performance and reliability.