746-052-545-201

Heilind Number:EDA746-052-545-201
Manufacturer:EDAC
Manufacturer Number:746-052-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-545-201

Detailed Description

Enhance connectivity within your electronic devices with this press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and 52 positions, it offers ample room for efficient data transmission. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .25-inch row spacing facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronic assemblies with this high-performance connector, a must-have in any engineer's toolkit.