746-052-545-501

Heilind Number:EDA746-052-545-501
Manufacturer:EDAC
Manufacturer Number:746-052-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-545-501

Detailed Description

Upgrade your PCB connections with our premium Press-fit Card Edge Connector. Designed for efficient and reliable performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 52 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .125 inches and row spacing of .25 inches, it allows for precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Trust in this high-quality connector for seamless board-to-board connections in your next project.