746-052-545-506

Heilind Number:EDA746-052-545-506
Manufacturer:EDAC
Manufacturer Number:746-052-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-545-506

Detailed Description

Upgrade your circuit connections with our 746-052-545-506 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 52 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .125 inches and row spacing of .25 inches, this connector provides precise alignment for seamless integration. Its straight mount orientation allows for easy installation onto your PCB. Operating smoothly in temperature ranges from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in our product for secure and efficient board-to-board connections in your electronic designs.