746-052-545-601

Heilind Number:EDA746-052-545-601
Manufacturer:EDAC
Manufacturer Number:746-052-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-545-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for secure and reliable performance, this connector features 52 positions in a double-row configuration, ensuring efficient data transfer. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment on your circuit board. The copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB connections with this high-quality component.