746-052-545-606

Heilind Number:EDA746-052-545-606
Manufacturer:EDAC
Manufacturer Number:746-052-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-545-606

Detailed Description

Enhance your electronic connections with our Press-fit Card Edge Connector, a reliable component designed for seamless integration in your PCB setups. With a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only ensures high performance but also meets stringent safety standards. Featuring two rows of contacts made from Copper Alloy, it offers optimal conductivity for your applications. The .125-inch pitch and .25-inch row spacing, along with 52 positions, provide ample room for secure connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Upgrade your connectivity solutions today with this essential component.