746-052-553-101

Heilind Number:EDA746-052-553-101
Manufacturer:EDAC
Manufacturer Number:746-052-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-553-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 52 positions, it offers ample connectivity options while maintaining efficient signal transmission. The precision-engineered copper alloy contacts guarantee reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for critical systems. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB assembly with this essential component, meeting the highest standards of performance and longevity.