746-052-553-501

Heilind Number:EDA746-052-553-501
Manufacturer:EDAC
Manufacturer Number:746-052-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-553-501

Detailed Description

Introducing our 746-052-553-501 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections. This sleek and durable connector, with its black housing made of UL 94V-0 thermoplastic polyester, not only ensures reliable performance but also adds a touch of sophistication to your electronic devices. Featuring a single row design with 52 positions, each contact is meticulously crafted from copper alloy, guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, this connector offers precise and efficient mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in the 746-052-553-501 for high-speed data transfer and power delivery in your PCB designs. Elevate your connectivity with this essential component.