746-052-553-506

Heilind Number:EDA746-052-553-506
Manufacturer:EDAC
Manufacturer Number:746-052-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-553-506

Detailed Description

Upgrade your PCB connections with our 746-052-553-506 Press-fit Card Edge Connector. Designed for reliable performance, this black connector features a single row with 52 positions, perfect for high-density applications. With a pitch of .125 inches and row spacing of .25 inches, it offers precise connectivity. The housing is made of UL 94V-0 Thermoplastic Polyester for durability, while the contact material is Copper Alloy for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures stable performance in various environments. Its straight mount orientation makes installation a breeze. Trust in this connector for seamless board-to-board connections in your electronic projects.