746-052-560-201

Heilind Number:EDA746-052-560-201
Manufacturer:EDAC
Manufacturer Number:746-052-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-560-201

Detailed Description

Upgrade your PCB connectivity with our 746-052-560-201 Press-fit Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, it offers a secure and efficient connection for up to 52 positions. The .125 inch pitch and .25 inch row spacing provide precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Trust in its superior design and craftsmanship to streamline your PCB connectivity needs effortlessly. Elevate your projects with this essential component from our comprehensive range of connectors.