746-052-560-206

Heilind Number:EDA746-052-560-206
Manufacturer:EDAC
Manufacturer Number:746-052-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-560-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the 746-052-560-206. Designed for seamless board-to-board connections, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 52 positions each, it offers ample connectivity for your electronic devices. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation and optimal performance. Upgrade your PCB connections with this essential component, available now in our comprehensive range of electronic connectors.