746-053-520-101

Heilind Number:EDA746-053-520-101
Manufacturer:EDAC
Manufacturer Number:746-053-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-053-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-053-520-101

Detailed Description

Introducing our 746-053-520-101 Press-fit Card Edge Connector, the pinnacle of reliability and performance for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 53 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees optimal signal transmission, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Rated for 3A of current and operating in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Whether you're designing industrial machinery or consumer electronics, trust in the 746-053-520-101 to deliver unmatched performance and longevity. Upgrade your connectivity game with this essential component from our extensive line of PCB connectors.