746-053-520-501

Heilind Number:EDA746-053-520-501
Manufacturer:EDAC
Manufacturer Number:746-053-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-053-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-053-520-501

Detailed Description

Upgrade your connectivity with our 746-053-520-501 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3A amperage rating and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 53 positions, it offers seamless integration onto your PCB. The contact material, made of Copper Alloy, ensures reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .25 inches, precise and secure connections are guaranteed. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in its straight mount orientation for easy installation. Perfect for use in a variety of industries, including telecommunications, industrial automation, and consumer electronics. Elevate your projects with this essential component.