746-053-520-506

Heilind Number:EDA746-053-520-506
Manufacturer:EDAC
Manufacturer Number:746-053-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-053-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-053-520-506

Detailed Description

Introducing our Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic devices. Engineered for reliability, this connector boasts a sleek black design and is made from high-quality UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 53 contact positions, it offers ample connectivity options. The Copper Alloy contact material guarantees excellent conductivity, while the .125 inch pitch and .25 inch row spacing allow for precise alignment. Designed for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Trust in the superior performance of our Card Edge Connector for your next project.