746-053-525-101

Heilind Number:EDA746-053-525-101
Manufacturer:EDAC
Manufacturer Number:746-053-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-053-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-053-525-101

Detailed Description

Introducing our 746-053-525-101 Press-fit Card Edge Connector, a versatile and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector ensures secure and efficient connectivity with a pitch of .125 inches and a row spacing of .25 inches. With a single row configuration and 53 positions, it offers ample room for multiple connections. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Made with high-quality Copper Alloy contacts, it provides excellent conductivity, with an amperage rating of 3 A. Whether in industrial or commercial settings, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our product to deliver uncompromising performance and durability, meeting your connectivity needs with precision and efficiency.