746-053-525-106

Heilind Number:EDA746-053-525-106
Manufacturer:EDAC
Manufacturer Number:746-053-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-053-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-053-525-106

Detailed Description

Introducing our 746-053-525-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. This connector, in a sleek black finish, boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted with precision and durability in mind, it features a housing made of UL 94V-0 rated Thermoplastic Polyester and contacts of Copper Alloy, ensuring optimal performance and longevity. With 53 positions spread across a single row, and a pitch of .125 inches, it offers ample connectivity options while maintaining efficient space utilization. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Whether in industrial machinery, telecommunications equipment, or consumer electronics, this card edge connector delivers uncompromising quality and performance. Elevate your PCB connectivity with this essential component from our comprehensive range of connectors.