746-053-525-506

Heilind Number:EDA746-053-525-506
Manufacturer:EDAC
Manufacturer Number:746-053-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-053-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-053-525-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, meticulously crafted for seamless board-to-board connections in electronic devices. Engineered for reliability, this connector boasts a sleek Black design and is rated for an amperage of 3A, making it ideal for a wide range of applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester for exceptional durability and safety. With a single row configuration and 53 gold-plated Copper Alloy contact positions, it ensures efficient signal transmission. The .125-inch pitch and .25-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding environments. Trust in its superior quality and performance for your PCB connectivity needs.