746-053-527-101

Heilind Number:EDA746-053-527-101
Manufacturer:EDAC
Manufacturer Number:746-053-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-053-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-053-527-101

Detailed Description

Introducing our sleek and reliable Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Featuring a stylish black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also ensures high performance and durability. With a single row design and 53 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees a secure and efficient connection, while the .125 inch pitch and .25 inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its 3A amperage rating and straight mount orientation for a dependable and hassle-free installation process. Elevate your PCB assembly with this top-of-the-line Card Edge Connector.