746-053-527-106

Heilind Number:EDA746-053-527-106
Manufacturer:EDAC
Manufacturer Number:746-053-527-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-053-527-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-053-527-106

Detailed Description

Introducing our 746-053-527-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a striking black hue, this connector boasts a high amperage rating of 3 A, making it perfect for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and safety. With a single row configuration and 53 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. This connector is straight-mount oriented, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in the 746-053-527-106 for efficient and secure card edge connections in your PCB designs.