746-053-527-501

Heilind Number:EDA746-053-527-501
Manufacturer:EDAC
Manufacturer Number:746-053-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-053-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-053-527-501

Detailed Description

Introducing our 746-053-527-501 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a striking black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in harsh environments. With a single row configuration and a total of 53 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing provide easy and secure mounting. Operating seamlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for various industrial and commercial settings. Trust in our product for seamless and reliable board-to-board connections.