746-053-527-506

Heilind Number:EDA746-053-527-506
Manufacturer:EDAC
Manufacturer Number:746-053-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-053-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-053-527-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. This sleek, black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 53 positions, it offers ample connectivity options for your PCB assembly needs. Crafted with precision, the contacts are made of Copper Alloy for reliable signal transmission. The .125-inch pitch and .25-inch row spacing allow for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation. Elevate your electronic designs with this essential component, setting new standards in connectivity.