746-053-540-101

Heilind Number:EDA746-053-540-101
Manufacturer:EDAC
Manufacturer Number:746-053-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-053-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-053-540-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable connectivity in even the most demanding environments. With a current rating of 3A, it offers efficient power transmission for your PCB applications. Featuring a single row design with 53 positions and a pitch of .125 inches, it allows for easy and secure card-to-board connections. The copper alloy contacts guarantee optimal signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your industrial or commercial projects. Upgrade to the 746-053-540-101 for superior performance and durability.