746-053-541-101

Heilind Number:EDA746-053-541-101
Manufacturer:EDAC
Manufacturer Number:746-053-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-053-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-053-541-101

Detailed Description

Introducing our Press-fit Card Edge Connector, the ultimate solution for seamless and secure board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 53 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contact material guarantees superior conductivity, with a pitch of .125 inches and row spacing of .25 inches for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its 3A amperage rating and straight mount orientation for optimal performance. Upgrade your PCB connections with our cutting-edge Card Edge Connector.