746-053-541-501

Heilind Number:EDA746-053-541-501
Manufacturer:EDAC
Manufacturer Number:746-053-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-053-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-053-541-501

Detailed Description

Introducing our Press-fit Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 53 positions, it provides ample connectivity options while maintaining a compact form factor. The copper alloy contacts guarantee reliable signal transmission, even in demanding environments. Featuring a pitch of .125 inches and row spacing of .25 inches, precise alignment is easily achieved during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industries, from telecommunications to aerospace. Trust in the quality and efficiency of our Press-fit Card Edge Connector for all your PCB connectivity needs.