746-053-541-506

Heilind Number:EDA746-053-541-506
Manufacturer:EDAC
Manufacturer Number:746-053-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-053-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-053-541-506

Detailed Description

Introducing our Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity in your electronic devices. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it features 53 positions for versatile connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its .125-inch pitch and .25-inch row spacing make installation a breeze, while the straight mount orientation offers flexibility in design. Trust in the quality and performance of this Card Edge Connector for all your PCB connectivity needs.