746-053-545-501

Heilind Number:EDA746-053-545-501
Manufacturer:EDAC
Manufacturer Number:746-053-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-053-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-053-545-501

Detailed Description

Introducing our premium Press-fit Card Edge Connector, designed for seamless board-to-board connections in electronic devices. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability and safety in all applications. With a high amperage rating of 3 A, it is perfect for handling power-intensive tasks. The copper alloy contact material guarantees excellent conductivity, while the precise .125-inch pitch and .25-inch row spacing accommodate 53 positions in a single row. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105 °C, it performs flawlessly even in extreme environments. Trust in this connector for efficient and secure connectivity in your PCB designs.