746-053-553-506

Heilind Number:EDA746-053-553-506
Manufacturer:EDAC
Manufacturer Number:746-053-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-053-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-053-553-506

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Press-fit Card Edge Connector, designed for seamless integration in high-performance electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and 53 positions, it offers ample connectivity options for your devices. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable and efficient electrical conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Its .125-inch pitch and .25-inch row spacing facilitate easy installation on PCBs. Trust in the superior performance of our Card Edge Connector for all your board-to-board connectivity needs.