746-054-520-101

Heilind Number:EDA746-054-520-101
Manufacturer:EDAC
Manufacturer Number:746-054-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-520-101

Detailed Description

Upgrade your PCB connectivity with our 746-054-520-101 Press-fit Card Edge Connector. Engineered for optimal performance, this sleek black connector features a single row design, perfect for seamless integration into your electronic systems. With a high amperage rating of 3A, you can trust in its reliability for powering your devices. Crafted from UL 94V-0 rated Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures long-lasting durability and superior conductivity. The .125 inch pitch and .25 inch row spacing provide precise connectivity for all 54 positions. Designed for straight mount orientation, it offers easy installation and space-saving efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.