746-054-520-201

Heilind Number:EDA746-054-520-201
Manufacturer:EDAC
Manufacturer Number:746-054-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-520-201

Detailed Description

Enhance your PCB connectivity with our premium two-row Card Edge Connector. Designed for seamless integration, this connector boasts a pitch of .125 inches and accommodates 54 positions for optimal functionality. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range of -40 to 105 °C. With a current rating of 3A, it offers efficient power transmission. Its straight mount orientation and black color make it versatile for various applications. Elevate your connectivity solutions with this durable and efficient Card Edge Connector.