746-054-520-206

Heilind Number:EDA746-054-520-206
Manufacturer:EDAC
Manufacturer Number:746-054-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable performance, even in harsh environments. Featuring two rows of 54 copper alloy contacts, it offers high-speed data transmission with a pitch of .125 inches. The straight mount orientation and .25-inch row spacing make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding applications in various industries. Elevate your connectivity game with this essential component.