746-054-520-501

Heilind Number:EDA746-054-520-501
Manufacturer:EDAC
Manufacturer Number:746-054-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-520-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connections with precision and reliability. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 54 gold-plated Copper Alloy contacts, it guarantees optimal conductivity and signal integrity. The .125-inch pitch and .25-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries, from telecommunications to aerospace. Trust in its quality and performance to meet your connectivity needs with excellence.