746-054-520-506

Heilind Number:EDA746-054-520-506
Manufacturer:EDAC
Manufacturer Number:746-054-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-520-506

Detailed Description

Enhance connectivity in your electronic devices with our 746-054-520-506 Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this sleek black connector ensures secure and reliable power transmission with its 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 54 copper alloy contacts, it offers high performance and efficiency. With a pitch of .125 inches and row spacing of .25 inches, it allows for easy installation and optimal signal transmission. Whether for industrial or consumer applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in its quality and precision engineering to meet your connectivity needs seamlessly. Elevate your projects with this essential component from our extensive range of PCB connectors.