746-054-520-606

Heilind Number:EDA746-054-520-606
Manufacturer:EDAC
Manufacturer Number:746-054-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-520-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it provides reliable power transmission. The two rows of copper alloy contacts, totaling 54 positions, offer seamless connectivity for your board-to-board applications. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. Whether you require straight or angled mounting, this connector accommodates your needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your system's connectivity with this high-quality component.