746-054-525-101

Heilind Number:EDA746-054-525-101
Manufacturer:EDAC
Manufacturer Number:746-054-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-525-101

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and fire safety. With a single row layout and 54 positions, it offers ample connectivity for your applications. The copper alloy contacts provide reliable signal transmission, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for use in various environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connections. Upgrade your devices with this essential component, available in our extensive range of PCB connectors.