746-054-525-201

Heilind Number:EDA746-054-525-201
Manufacturer:EDAC
Manufacturer Number:746-054-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-525-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a robust amperage of 3A, making it perfect for high-performance applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and secure connections. With two rows and 54 positions spaced at .125 inches, it offers ample room for your PCB requirements. Its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility in various environments. Upgrade your setup today with this essential component.