746-054-525-506

Heilind Number:EDA746-054-525-506
Manufacturer:EDAC
Manufacturer Number:746-054-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-525-506

Detailed Description

Introducing our Press-fit Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With a single row configuration, it offers 54 positions for versatile connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in various environments. Its .125-inch pitch and .25-inch row spacing allow for easy installation on PCBs. Whether for industrial machinery or consumer electronics, trust in the quality and functionality of our Card Edge Connector for seamless integration in your design.