746-054-525-601

Heilind Number:EDA746-054-525-601
Manufacturer:EDAC
Manufacturer Number:746-054-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-525-601

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless installation, this connector ensures a reliable connection for smooth signal transmission. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a current rating of 3 A, it can handle power-intensive tasks with ease. Featuring two rows of copper alloy contacts and a pitch of .125 in, it provides efficient signal transfer across 54 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Elevate your PCB design with this essential component.