746-054-527-101

Heilind Number:EDA746-054-527-101
Manufacturer:EDAC
Manufacturer Number:746-054-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-527-101

Detailed Description

Enhance the connectivity of your printed circuit boards with our 746-054-527-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 54 copper alloy contacts, ensuring optimal signal transmission. Its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a professional in the field of electronics or a DIY enthusiast, this component, categorized under Board To Board PCB Connectors, is a must-have for your projects. Trust in its straight mount orientation and 3A amperage capacity for reliable performance. Elevate your PCB connectivity with this high-quality Card Edge Connector.