746-054-527-106

Heilind Number:EDA746-054-527-106
Manufacturer:EDAC
Manufacturer Number:746-054-527-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-527-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-527-106

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration and reliable performance in a variety of electronic applications. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and superior safety standards. Boasting a high amperage rating of 3 A, it delivers robust power transmission capabilities. The Copper Alloy contact material guarantees excellent conductivity and longevity, while the precise pitch of .125 inches and 54 positions allow for seamless PCB connections. Perfect for board-to-board applications, this connector offers a straight mount orientation and wide operating temperature range of -40 to 105°C, making it ideal for use in diverse environments. Trust in the quality and innovation of our Card Edge Connector to elevate your electronic projects to the next level.